Part Details for MCP6L91RT-E/OT by Microchip Technology Inc
Overview of MCP6L91RT-E/OT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6L91RT-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9228
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6L91RT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 709 |
|
$0.4680 / $0.6030 | Buy Now |
DISTI #
08R1829
|
Newark | Op Amp, 10Mhz, 7V/Us, 4Mv, 5-Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/µs, Supply Voltage Range:2.4V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6L91RT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 | Buy Now |
DISTI #
MCP6L91RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2769 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
MCP6L91RT-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6L91RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
579-MCP6L91RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 10 MHz OP E temp, rvs pinout RoHS: Compliant | 2740 |
|
$0.4350 / $0.5000 | Buy Now |
DISTI #
MCP6L91RT-E/OT
|
Microchip Technology Inc | Single 10 MHz OP, e-temp, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.4300 / $0.5900 | Buy Now |
DISTI #
70388972
|
RS | Microchip MCP6L91RT-E/OT Op Amp, 10MHz Rail-Rail, 2.4 - 6 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP6L91RT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | MCP6L91 Series 6 V 10 MHz 850 μA Surface Mount Op Amps - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant | 12000 Factory Stock |
|
$0.3930 / $0.4277 | Buy Now |
DISTI #
30642365
|
Verical | Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1828 | Americas - 2950 |
|
$0.3688 | Buy Now |
Part Details for MCP6L91RT-E/OT
MCP6L91RT-E/OT CAD Models
MCP6L91RT-E/OT Part Data Attributes
|
MCP6L91RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L91RT-E/OT
Microchip Technology Inc
OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Wideband | NO | |
Width | 1.55 mm |
Alternate Parts for MCP6L91RT-E/OT
This table gives cross-reference parts and alternative options found for MCP6L91RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L91RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6491T-E/LTY | OP-AMP | Microchip Technology Inc | MCP6L91RT-E/OT vs MCP6491T-E/LTY |
MCP6L91T-E/SN | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6L91RT-E/OT vs MCP6L91T-E/SN |