-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1832
|
Newark | Op Amp, 10Mhz, 7V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.4V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Wideband, Input Offset Voltage:1Mv, Product Range:- Rohs Compliant: Yes |Microchip MCP6L91T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
MCP6L91T-E/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3265 In Stock |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
MCP6L91T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6L91T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-MCP6L91T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 10 MHz OP E temp RoHS: Compliant | 2247 |
|
$0.5590 / $0.6500 | Buy Now |
DISTI #
MCP6L91T-E/SN
|
Microchip Technology Inc | Single 10 MHz OP, e-temp, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
1395 Alternates Available |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
70047200
|
RS | Op Amp, Single 10 MHz OP, E Temp | Microchip Technology Inc. MCP6L91T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 6V Automotive 8-Pin SOIC N T/R RoHS: Compliant | 13200 Factory Stock |
|
$0.4841 / $1.0140 | Buy Now |
|
Bristol Electronics | 2781 |
|
RFQ | ||
|
Quest Components | 2224 |
|
$0.6480 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6L91T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L91T-E/SN
Microchip Technology Inc
OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6L91T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L91T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA316IDBVR | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs OPA316IDBVR |
MCP6L91TE/SL | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6L91T-E/SN vs MCP6L91TE/SL |
MCP6491T-E/LTY | OP-AMP | Microchip Technology Inc | MCP6L91T-E/SN vs MCP6491T-E/LTY |
MCP6L91T-E/OT-HCM | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6L91T-E/SN vs MCP6L91T-E/OT-HCM |
PTLV9061IDCKR | World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 5-SC70 -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs PTLV9061IDCKR |
TLV9061IDPWR | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-X2SON -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs TLV9061IDPWR |
OPA316QDBVRQ1 | Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs OPA316QDBVRQ1 |
TLV9061SIDBVR | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 6-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs TLV9061SIDBVR |
OPA316IDBVT | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/SN vs OPA316IDBVT |
MCP6L91T-E/MS | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6L91T-E/SN vs MCP6L91T-E/MS |