-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0228
|
Newark | Ic, Op Amp, 1.3Mhz, 0.5V/ Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Unity Gain Stable, Input Offset Voltage:2Μv Rohs Compliant: Yes |Microchip MCP6V03-E/SN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
MCP6V03-E/SN-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
252 In Stock |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
MCP6V03-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V03-E/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
579-MCP6V03-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps SNGL w/ CS Auto-Zero Op Amp E Temp RoHS: Compliant | 549 |
|
$1.6100 / $1.8000 | Buy Now |
DISTI #
MCP6V03-E/SN
|
Microchip Technology Inc | Single w/ CS, Auto-Zero Op Amp, E Temp, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$1.7100 / $2.3800 | Buy Now |
DISTI #
70046765
|
RS | Op Amp, Auto-Zeroed, Single w/CS, High DC Precision, -40 to 125 C, SOIC-8 | Microchip Technology Inc. MCP6V03-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 95 |
|
$1.1600 | Buy Now |
|
Future Electronics | MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.0600 / $2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1100 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
MCP6V03-E/SN
|
TME | IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$1.8000 / $2.2500 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Channels: 1, SO8 | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V03-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V03-E/SN
Microchip Technology Inc
OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 3162000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6V03-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V03-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V03T-E/SN | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6V03-E/SN vs MCP6V03T-E/SN |