Part Details for MCP73812T-440I/OT by Microchip Technology Inc
Overview of MCP73812T-440I/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP73812T-440I/OT
MCP73812T-440I/OT CAD Models
MCP73812T-440I/OT Part Data Attributes
|
MCP73812T-440I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73812T-440I/OT
Microchip Technology Inc
SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, -40C to +85C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 1.55 mm |
Alternate Parts for MCP73812T-440I/OT
This table gives cross-reference parts and alternative options found for MCP73812T-440I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73812T-440I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25101HYFPR | Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 | Texas Instruments | MCP73812T-440I/OT vs BQ25101HYFPR |
BQ25101HYFPT | Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 | Texas Instruments | MCP73812T-440I/OT vs BQ25101HYFPT |