-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6326
|
Newark | Real Time Clock/Calender, 64B, I2C, Tdfn-8, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Microchip MCP7940MT-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7020 | Buy Now |
DISTI #
MCP7940MT-I/MNYCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23507 In Stock |
|
$0.6750 / $0.7700 | Buy Now |
DISTI #
MCP7940MT-I/MNY
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP7940MT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
579-MCP7940MT-I/MNY
|
Mouser Electronics | Real Time Clock I2C RTCC 64B SRAM No VBAT RoHS: Compliant | 7434 |
|
$0.6740 / $0.7400 | Buy Now |
DISTI #
V72:2272_06455051
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 Container: Cut Strips | Americas - 6600 |
|
$0.7181 / $0.8158 | Buy Now |
DISTI #
E54:1762_04228463
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Date Code: 2342 | Europe - 3300 |
|
$0.6618 | Buy Now |
DISTI #
MCP7940MT-I/MNY
|
Microchip Technology Inc | RTCC with SRAM (no battery backing), Projected EOL: 2039-02-23 RoHS: Compliant pbFree: Yes |
8700 Alternates Available |
|
$0.6100 / $0.7700 | Buy Now |
DISTI #
70388871
|
RS | Microchip MCP7940MT-I/MNY, Real Time Clock, 64B RAM Serial-I2C, 8-Pin TDFN | Microchip Technology Inc. MCP7940MT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | real time clock RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TDFN EP - Tape&Reel RoHS: Compliant |
2280 In Stock 6600 Factory Stock |
|
$0.6410 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP7940MT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940MT-I/MNY
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, PLASTIC, TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | YES | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP7940MT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940MT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP7940M-I/MNY | REAL TIME CLOCK | Microchip Technology Inc | MCP7940MT-I/MNY vs MCP7940M-I/MNY |