There are no models available for this part yet.
Overview of MCP7940N-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCP7940N-E/P by Microchip Technology Inc
Part Data Attributes for MCP7940N-E/P by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-07-27
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Number of Timers
|
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2.5 V
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for MCP7940N-E/P
This table gives cross-reference parts and alternative options found for MCP7940N-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940N-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339BU+T | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP7940N-E/P vs DS1339BU+T |
1338AC-18SRI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | MCP7940N-E/P vs 1338AC-18SRI |
MCP7940N | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-E/P vs MCP7940N |
1338C-18SRI8 | SOIC-16, Reel | Integrated Device Technology Inc | MCP7940N-E/P vs 1338C-18SRI8 |
DS1339AU+T | Real Time Clock, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | MCP7940N-E/P vs DS1339AU+T |
MCP7940MT-I/MNY | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-E/P vs MCP7940MT-I/MNY |
MCP7940NT-E/ST | Real Time Clock | Microchip Technology Inc | MCP7940N-E/P vs MCP7940NT-E/ST |
MCP7940N-E/SNVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | Microchip Technology Inc | MCP7940N-E/P vs MCP7940N-E/SNVAO |
MCP7940MT-I/SN | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-E/P vs MCP7940MT-I/SN |
MCP7940NT-I/MS | REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP7940N-E/P vs MCP7940NT-I/MS |