-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6830
|
Newark | Msop I2C Gp Rtcc, 64B Sram Rohs Compliant: Yes |Microchip MCP7940N-I/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 | Buy Now |
DISTI #
30AC9817
|
Newark | Real Time Clock/Calendar, 64B, I2C, Msop, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interfacerohs Compliant: Yes |Microchip MCP7940N-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8320 / $0.9360 | Buy Now |
DISTI #
MCP7940N-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
983 In Stock |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
MCP7940N-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin MSOP Tube - Rail/Tube (Alt: MCP7940N-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.9000 | Buy Now |
DISTI #
579-MCP7940N-I/MS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM RoHS: Compliant | 5804 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
V36:1790_06455067
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2335 | Americas - 35 |
|
$0.7887 / $0.8702 | Buy Now |
DISTI #
MCP7940N-I/MS
|
Microchip Technology Inc | RTCC with battery-backed SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2830 Alternates Available |
|
$0.7100 / $0.9000 | Buy Now |
DISTI #
70451612
|
RS | Microchip MCP7940N-I/MS, Real Time Clock, 64B RAM Serial-I2C, 8-Pin MSOP | Microchip Technology Inc. MCP7940N-I/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP7940N Series 5.5 V Battery-Backed I2C™ Real-Time Clock/Calendar - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9050 | Buy Now |
|
Onlinecomponents.com | Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead MSOP RoHS: Compliant |
500 In Stock 2800 Factory Stock |
|
$0.7680 / $0.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP7940N-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940N-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP7940N-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940N-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP7940MT-I/MNY | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940MT-I/MNY |
MCP7940M-I/P | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940M-I/P |
MCP7940N-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940N-I/SN |
MCP7940N-I/P | MCP7940N-I/P | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940N-I/P |
MCP7940MT-I/SN | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940MT-I/SN |
MCP7940NT-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940NT-I/MNY |
MCP7940NT-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940NT-I/SN |
MCP7940MT-I/ST | REAL TIME CLOCK | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940MT-I/ST |
MCP7940NT-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP7940N-I/MS vs MCP7940NT-I/ST |