Part Details for MCP79520-I/MN by Microchip Technology Inc
Overview of MCP79520-I/MN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for MCP79520-I/MN
MCP79520-I/MN CAD Models
MCP79520-I/MN Part Data Attributes:
|
MCP79520-I/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79520-I/MN
Microchip Technology Inc
REAL TIME CLOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79520-I/MN
This table gives cross-reference parts and alternative options found for MCP79520-I/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79520-I/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79512T-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79512T-I/MS |
MCP79521-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79521-I/MS |
MCP79511-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79511-I/MS |
MCP79512T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79512T-I/MN |
MCP79510T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79510T-I/MN |
MCP79522-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79522-I/MS |
MCP79522T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79522T-I/MN |
MCP79521T-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79521T-I/MS |
MCP79512-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79520-I/MN vs MCP79512-I/MS |
M41T93RQA6E | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | STMicroelectronics | MCP79520-I/MN vs M41T93RQA6E |