Part Details for MCP795W22-I/ST by Microchip Technology Inc
Overview of MCP795W22-I/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP795W22-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5343
|
Newark | Spi Gpp Rtcc, 2Kb Ee, 64B Sram, Wd Timer, Event Detect, Eui-64 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP795W22-I/ST Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
MCP795W22-I/ST-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
182 In Stock |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
MCP795W22-I/ST
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP795W22-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
579-MCP795W22-I/ST
|
Mouser Electronics | Real Time Clock 2Kb EE 64B SRAM WD TED EUI-64 RoHS: Compliant | 5618 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
MCP795W22-I/ST
|
Microchip Technology Inc | SPI GPP RTCC, 2Kb EE, 64B SRAM, WDT, Event Detect, EUI-64, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
2016 Alternates Available |
|
$1.6000 / $1.9800 | Buy Now |
DISTI #
70454469
|
RS | SPI GPP RTCC, 2Kb EE, 64B SRAM, WD Timer, Event Detect, EUI-6414 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP795W22-I/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin TSSOP - Tube RoHS: Compliant | 2016 Factory Stock |
|
$1.6600 / $1.9300 | Buy Now |
DISTI #
MCP795W22-I/ST
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP795W22-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.9800 | Buy Now |
|
Ameya Holding Limited | MCP795W22-I/ST 实时时钟, 日历功能, 64B RAM, 串行总线, 1.8 → 3.6 V电源, 14针 TSSOP封装 | 2016 |
|
RFQ |
Part Details for MCP795W22-I/ST
MCP795W22-I/ST CAD Models
MCP795W22-I/ST Part Data Attributes:
|
MCP795W22-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP795W22-I/ST
Microchip Technology Inc
REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP795W22-I/ST
This table gives cross-reference parts and alternative options found for MCP795W22-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795W22-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP795W22T-I/ST | REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP795W22-I/ST vs MCP795W22T-I/ST |