There are no models available for this part yet.
Overview of MCP8025A-115H/MP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115HFE-1#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC6115HMS#TRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl | |
LTC6115HMS#WTRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl |
Price & Stock for MCP8025A-115H/MP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC4498
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key Off Mode 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP8025A-115H/MP RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now | |
DISTI #
MCP8025A-115H/MP-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 40QFN Min Qty: 146 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6000 | Buy Now | |
DISTI #
MCP8025A-115H/MP
|
Avnet Americas | 3-Phase Brushless DC (BLDC) Motor Gate Driver 6V to 19V 40-Pin QFN Tube - Rail/Tube (Alt: MCP8025A-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6000 / $3.4200 | Buy Now | |
DISTI #
579-MCP8025A-115H/MP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode RoHS: Compliant | 0 |
|
$2.6000 / $3.4200 | Order Now | |
DISTI #
MCP8025A-115H/MP
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4700 / $3.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 146 Package Multiple: 73 | 0 |
|
$2.6600 | Buy Now | ||
Onlinecomponents.com | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.2400 / $2.6100 | Buy Now | ||
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode - Package: 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.6800 / $3.2400 | Buy Now | ||
Master Electronics | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.2400 / $2.6100 | Buy Now |
CAD Models for MCP8025A-115H/MP by Microchip Technology Inc
Part Data Attributes for MCP8025A-115H/MP by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-11-16
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQCC-N40
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
19 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
13 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MCP8025A-115H/MP
This table gives cross-reference parts and alternative options found for MCP8025A-115H/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025A-115H/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8025AT-115H/MP | Brushless DC Motor Controller | Microchip Technology Inc | MCP8025A-115H/MP vs MCP8025AT-115H/MP |
MCP8025AT-115E/MP | Brushless DC Motor Controller | Microchip Technology Inc | MCP8025A-115H/MP vs MCP8025AT-115E/MP |