Part Details for MCP8025AT-115E/MP by Microchip Technology Inc
Overview of MCP8025AT-115E/MP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115EFE-2#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EFE-1#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EDHD-2#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC |
Price & Stock for MCP8025AT-115E/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4500
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key Off Mode 40 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP8025AT-115E/MP RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
MCP8025AT-115E/MPCT-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 40QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
MCP8025AT-115E/MP
|
Avnet Americas | 3-Phase Brushless DC (BLDC) Motor Gate Driver 6V to 19V 40-Pin QFN T/R - Tape and Reel (Alt: MCP8025AT-115E/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
579-MCP8025AT115EMP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
DISTI #
MCP8025AT-115E/MP
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.0400 / $5.7200 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode - Package: 40 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3500 / $2.8900 | Buy Now |
DISTI #
MCP8025AT-115E/MP
|
EBV Elektronik | (Alt: MCP8025AT-115E/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.0400 / $5.7200 | Buy Now |
Part Details for MCP8025AT-115E/MP
MCP8025AT-115E/MP CAD Models
MCP8025AT-115E/MP Part Data Attributes
|
MCP8025AT-115E/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025AT-115E/MP
Microchip Technology Inc
Brushless DC Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MCP8025AT-115E/MP
This table gives cross-reference parts and alternative options found for MCP8025AT-115E/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025AT-115E/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8025AT-115H/MP | Brushless DC Motor Controller | Microchip Technology Inc | MCP8025AT-115E/MP vs MCP8025AT-115H/MP |