Part Details for MCP96L00-E/MX by Microchip Technology Inc
Overview of MCP96L00-E/MX by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Price & Stock for MCP96L00-E/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1523
|
Newark | +/- 4.0C Thermocouple To I2C Converter In 5Mm X 5Mm Qfn. This Device Supports K, J, T, N, S, E, B, And R Type Thermocouples. 20 Mqfn 5X5X1.0Mm Tube Rohs Compliant: Yes |Microchip MCP96L00-E/MX Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.3000 | Buy Now |
DISTI #
MCP96L00-E/MX-ND
|
DigiKey | +/- 4.0C THERMOCOUPLE TO I2C CON Min Qty: 73 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
MCP96L00-E/MX
|
Avnet Americas | Temperature Sensor Digital Serial 1-Wire/Serial I2C 20-Pin MQFN T/R - Rail/Tube (Alt: MCP96L00-E/MX) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.8300 / $6.3500 | Buy Now |
DISTI #
579-MCP96L00-E/MX
|
Mouser Electronics | Board Mount Temperature Sensors Thermocouple IC - Voltage to degC Converter with +/-4degC Accuracy | 0 |
|
$4.8300 / $6.3500 | Order Now |
DISTI #
MCP96L00-E/MX
|
Microchip Technology Inc | Thermocouple IC - Voltage to degC Converter with +/-4degC Accuracy, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes | 28116 |
|
$4.6100 / $6.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor Digital Serial 1-Wire/Serial I2C 20-Pin MQFN T/R RoHS: Compliant | 28105 Factory Stock |
|
$4.1300 / $5.2600 | Buy Now |
DISTI #
MCP96L00-E/MX
|
TME | IC: temperature converter, thermocouple compensator, -40÷125°C Min Qty: 1 | 0 |
|
$5.1900 / $6.6700 | RFQ |
Part Details for MCP96L00-E/MX
MCP96L00-E/MX CAD Models
MCP96L00-E/MX Part Data Attributes
|
MCP96L00-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP96L00-E/MX
Microchip Technology Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-17 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP96L00-E/MX
This table gives cross-reference parts and alternative options found for MCP96L00-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP96L00-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP96L00T-E/MX | Analog Circuit | Microchip Technology Inc | MCP96L00-E/MX vs MCP96L00T-E/MX |