Part Details for MCP9700AT-E/TO by Microchip Technology Inc
Overview of MCP9700AT-E/TO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9700AT-E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9700AT-E/TO
|
Avnet Silica | Low-Power Linear Active Thermistor ICs (Alt: MCP9700AT-E/TO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP9700AT-E/TO
MCP9700AT-E/TO CAD Models
MCP9700AT-E/TO Part Data Attributes
|
MCP9700AT-E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9700AT-E/TO
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 4 Cel | |
Body Height | 4.826 mm | |
Body Length or Diameter | 4.826 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP9700AT-E/TO
This table gives cross-reference parts and alternative options found for MCP9700AT-E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700AT-E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9700A-H/TT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700A-H/TT |
MCP9700A-E/TT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700A-E/TT |
MCP9700A-H/LT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700A-H/LT |
MCP9700AT-H/TO | ANALOG TEMP SENSOR-VOLTAGE, 6Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700AT-H/TO |
MCP9700AT-E/LT | ANALOG TEMP SENSOR-VOLTAGE, 0.5-2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700AT-E/LT |
MCP9700AT-E/TT | ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP9700AT-E/TO vs MCP9700AT-E/TT |