Part Details for MCP9801A0T-M/OTG by Microchip Technology Inc
Overview of MCP9801A0T-M/OTG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP9801A0T-M/OTG
MCP9801A0T-M/OTG CAD Models
MCP9801A0T-M/OTG Part Data Attributes
|
MCP9801A0T-M/OTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9801A0T-M/OTG
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2.95 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 1.63 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9801A0T-M/OTG
This table gives cross-reference parts and alternative options found for MCP9801A0T-M/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9801A0T-M/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9801-M/MSG | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9801-M/MSG |
MCP9801A0T-M/SNG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9801A0T-M/SNG |
MCP9802A7T-M/OT | MCP9802A7T-M/OT | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9802A7T-M/OT |
MCP9802A0T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9802A0T-M/OTG |
MCP9801-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9801-M/MS |
MCP9802A0-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9802A0-M/OTG |
MCP9802A1T-M/OT | MCP9802A1T-M/OT | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9802A1T-M/OT |
MCP9802A6T-M/OT | MCP9802A6T-M/OT | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9802A6T-M/OT |
MCP9800A1T-M/OT | MCP9800A1T-M/OT | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9800A1T-M/OT |
MCP9803-M/SNG | IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9801A0T-M/OTG vs MCP9803-M/SNG |