Part Details for MCP9802A4T-M/OT by Microchip Technology Inc
Overview of MCP9802A4T-M/OT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for MCP9802A4T-M/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9802A4T-M/OT
|
Microchip Technology Inc | 2-wire serial temp sensor, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes |
2145 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
Ameya Holding Limited | 8145 |
|
RFQ |
Part Details for MCP9802A4T-M/OT
MCP9802A4T-M/OT CAD Models
MCP9802A4T-M/OT Part Data Attributes
|
MCP9802A4T-M/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9802A4T-M/OT
Microchip Technology Inc
MCP9802A4T-M/OT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MCP9802A4T-M/OT
This table gives cross-reference parts and alternative options found for MCP9802A4T-M/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9802A4T-M/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9801-M/MSG | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9801-M/MSG |
MCP9801A0T-M/SNG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9801A0T-M/SNG |
MCP9802A7T-M/OT | MCP9802A7T-M/OT | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9802A7T-M/OT |
MCP9802A0T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9802A0T-M/OTG |
MCP9801-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9801-M/MS |
MCP9802A0-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9802A0-M/OTG |
MCP9802A1T-M/OT | MCP9802A1T-M/OT | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9802A1T-M/OT |
MCP9802A6T-M/OT | MCP9802A6T-M/OT | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9802A6T-M/OT |
MCP9800A1T-M/OT | MCP9800A1T-M/OT | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9800A1T-M/OT |
MCP9803-M/SNG | IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9802A4T-M/OT vs MCP9803-M/SNG |