Part Details for MCP9803T-M/SN by Microchip Technology Inc
Overview of MCP9803T-M/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9803T-M/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0683
|
Newark | High-Accuracy, 12-Bit Thermal Sensor With Serial Interface And Bus Timeout 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP9803T-M/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
MCP9803T-M/SNCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17784 In Stock |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
MCP9803T-M/SN
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP9803T-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
579-MCP9803T-M/SN
|
Mouser Electronics | Board Mount Temperature Sensors 12-b Thermal Sensor RoHS: Compliant | 8013 |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
MCP9803T-M/SN
|
Microchip Technology Inc | 2-wire serial temp sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
70567285
|
RS | High-Accuracy, 12-bit Thermal Sensor with Serial Interface and Bus Timeout | Microchip Technology Inc. MCP9803T-M/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Future Electronics | MCP9803 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 6600Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - Digital, Local Type - 11 b Resolution - I²C/SMBus Output - 2.7V to 5.5V Supply - -10°C to 85°C (-55°C to 125°C) - 8-SOIC Package. RoHS: Compliant |
3300 In Stock |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
66044282
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 250 Package Multiple: 250 Date Code: 2249 | Americas - 3250 |
|
$1.4605 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ |
Part Details for MCP9803T-M/SN
MCP9803T-M/SN CAD Models
MCP9803T-M/SN Part Data Attributes:
|
MCP9803T-M/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9803T-M/SN
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP9803T-M/SN
This table gives cross-reference parts and alternative options found for MCP9803T-M/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9803T-M/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9803-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP9803T-M/SN vs MCP9803-M/SN |