-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8523
|
Newark | Temp Sensor, Aec-Q100, 1Deg C, Msop-8, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Automotive Qualification Standard:Aec-Q100, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C Rohs Compliant: Yes |Microchip MCP9808T-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1213 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
73T0715
|
Newark | Silicon Temperature Sensor With I2C Interface 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP9808T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
55AC2747
|
Newark | Temp Sensor, Aec-Q100, 1Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip MCP9808T-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
MCP9808T-E/MSCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9640 In Stock |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
MCP9808T-E/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: MCP9808T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
579-MCP9808T-E/MS
|
Mouser Electronics | Board Mount Temperature Sensors Silicon temp sensor with I2C interface RoHS: Compliant | 25206 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
MCP9808T-E/MS
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 0.5 DEG C MAX ACCY, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
70389091
|
RS | Microchip MCP9808T-E/MS Temperature Sensor 8-Pin MSOP, -40 - +125 degC | Microchip Technology Inc. MCP9808T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ |
|
Future Electronics | MCP9808 Series 3.6 V Memory Module Digital Temperature Sensor SMT - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) - Automotive - 8-Pin - MSOP T/R. RoHS: Compliant |
6241 In Stock |
|
$0.9690 / $1.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9808T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9808T-E/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9808T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9808T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9808-E/MS | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP9808T-E/MS vs MCP9808-E/MS |