Part Details for MCP98243-BE/MC by Microchip Technology Inc
Overview of MCP98243-BE/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP98243-BE/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8885
|
Newark | Temperature Sensor, 11, 0.5C, 8Dfn, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP98243-BE/MC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
MCP98243-BE/MC-ND
|
DigiKey | IC TEMP SENSOR 3V 2WIRE 8-DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
212 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP98243-BE/MC
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP98243-BE/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP98243-BE/MC
|
Mouser Electronics | Board Mount Temperature Sensors SERIAL OUT TMP SENSR RoHS: Compliant | 1111 |
|
$0.9990 / $1.3000 | Buy Now |
DISTI #
MCP98243-BE/MC
|
Microchip Technology Inc | JEDEC DIMM Serial output temp sensor + SPD EEPROM, Projected EOL: 2034-05-01 RoHS: Compliant pbFree: Yes |
6100 Alternates Available |
|
$0.9500 / $1.3000 | Buy Now |
DISTI #
70452209
|
RS | JEDEC DIMM Serial output temp sensor + SPD EEPROM8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP98243-BE/MC RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | JEDEC DIMM Serial Output temp sensor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 0Tube |
|
$1.0900 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.8580 / $1.0000 | Buy Now |
|
Ameya Holding Limited | MCP98243-BE/MC, 0.0625 → 0.5 °C/bit 温度传感器, ±3°C, 串行 2 线,SMBus / I2C接口, 8针 DFN封装 | 6100 |
|
RFQ | |
|
NAC | JEDEC DIMM Serial output temp sensor + SPD EEPROM - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 4800 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for MCP98243-BE/MC
MCP98243-BE/MC CAD Models
MCP98243-BE/MC Part Data Attributes:
|
MCP98243-BE/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98243-BE/MC
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP98243-BE/MC
This table gives cross-reference parts and alternative options found for MCP98243-BE/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98243-BE/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE98TK-T | SO-DIMM SMBus/I2C-bus temperature sensor - Accuracy on-chip: 2@-75~953@40~125C; Assignable addresses: 8 ; Operating temperature: -20~125 Cel; Operating voltage: 3.0~3.6 VDC; Over temperature alert: yes ; Remote temperature monitor: no ; SMBus clock: 400.0 kHz; Standby current: 15 uA; Under temperature alert: yes | NXP Semiconductors | MCP98243-BE/MC vs SE98TK-T |
MCP98243T-BE/ST | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP98243-BE/MC vs MCP98243T-BE/ST |
MCP98243T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98243-BE/MC vs MCP98243T-BE/MNY |
MCP98243T-BE/MUY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.50 HEIGHT, PLASTIC, UDFN-8 | Microchip Technology Inc | MCP98243-BE/MC vs MCP98243T-BE/MUY |