Part Details for MCPF-031-14-11 by SPC Multicomp
Results Overview of MCPF-031-14-11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPF-031-14-11 Information
MCPF-031-14-11 by SPC Multicomp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MCPF-031-14-11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P1450
|
Newark | Peltier Module, 19W, 20 X 20 X 3.8Mm, No. Of Stages:1 Stage, Cooling Power Pc:19W, Current Max @ Diff Temperature Max:8.5A, Voltage Max @ Diff Temperature Max:3.8Vdc, Length:20Mm, Width:20Mm, Depth:3.8Mm, Product Range:Mcpf Series Rohs Compliant: Yes |Multicomp Pro MCPF-031-14-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.1200 / $57.7100 | Buy Now |