Part Details for MCPFP3A125V by SPC Multicomp
Overview of MCPFP3A125V by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCPFP3A125V
MCPFP3A125V CAD Models
MCPFP3A125V Part Data Attributes
|
MCPFP3A125V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPFP3A125V
SPC Multicomp
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 1000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MCPFP3A125V
This table gives cross-reference parts and alternative options found for MCPFP3A125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPFP3A125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259003M | Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCPFP3A125V vs 0259003M |
SF-2410FP300T-2 | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | MCPFP3A125V vs SF-2410FP300T-2 |
SET003 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | MCPFP3A125V vs SET003 |
0454003.MRSN | Electric Fuse | Littelfuse Inc | MCPFP3A125V vs 0454003.MRSN |
CQ12LF003 | Electric Fuse, | Conquer Electronics Co Ltd | MCPFP3A125V vs CQ12LF003 |
MIMQF12.5V3 | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, | Mersen Electrical Power | MCPFP3A125V vs MIMQF12.5V3 |
MCR-3BK | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | MCPFP3A125V vs MCR-3BK |
SF-2410FP300W-2 | Fixed Resistor - Fusible, 0.0249ohm, Surface Mount, 2410, CHIP | Bourns Inc | MCPFP3A125V vs SF-2410FP300W-2 |
0491003.NAT1 | Electric Fuse, Very Fast Blow, 3A, PICO, | Littelfuse Inc | MCPFP3A125V vs 0491003.NAT1 |
SF-2410HI300T-2 | Electric Fuse, 3A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | MCPFP3A125V vs SF-2410HI300T-2 |