Part Details for MCPWR05FTEW9102N by SPC Multicomp
Overview of MCPWR05FTEW9102N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR05FTEW9102N
MCPWR05FTEW9102N CAD Models
MCPWR05FTEW9102N Part Data Attributes
|
MCPWR05FTEW9102N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW9102N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW9102N
This table gives cross-reference parts and alternative options found for MCPWR05FTEW9102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW9102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL10F9102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | MCPWR05FTEW9102N vs NRCL10F9102TRF |
CRCW080591K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCPWR05FTEW9102N vs CRCW080591K0FKEA |
RK73H2ATTDB9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW9102N vs RK73H2ATTDB9102F |
RMNW20K913FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCPWR05FTEW9102N vs RMNW20K913FTP |
NMCR0805FJ91K0 | RES,SMT,THICK FILM,91K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW9102N vs NMCR0805FJ91K0 |
RC2012F913CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCPWR05FTEW9102N vs RC2012F913CS |
CRCW080591K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW9102N vs CRCW080591K0FKEBC |
WR08X9102FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | MCPWR05FTEW9102N vs WR08X9102FQL |
CR0805-8W-9102FPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW9102N vs CR0805-8W-9102FPT |
WR08X9102FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | MCPWR05FTEW9102N vs WR08X9102FQ |