Part Details for MCPWR06FTEO1103N by SPC Multicomp
Overview of MCPWR06FTEO1103N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO1103N
MCPWR06FTEO1103N CAD Models
MCPWR06FTEO1103N Part Data Attributes
|
MCPWR06FTEO1103N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO1103N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO1103N
This table gives cross-reference parts and alternative options found for MCPWR06FTEO1103N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO1103N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO1103N vs RC1206FR-07110KL |
MC1206P-1103-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MCPWR06FTEO1103N vs MC1206P-1103-FBQ |
CR321103FB | Fixed Resistor, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MCPWR06FTEO1103N vs CR321103FB |
AC1206FR-13110KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO1103N vs AC1206FR-13110KL |
SCR32-114FV | Fixed Resistor, 0.33W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | MCPWR06FTEO1103N vs SCR32-114FV |
NMCR1206FT110K | RES,SMT,THICK FILM,110K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO1103N vs NMCR1206FT110K |
WR12X1103FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MCPWR06FTEO1103N vs WR12X1103FGL |
RMC1/8K114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR06FTEO1103N vs RMC1/8K114FTP |
CRCW1206110KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO1103N vs CRCW1206110KFKEAC |
RMC32K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO1103N vs RMC32K1103FB |