Part Details for MCPWR06FTEO3000 by SPC Multicomp
Overview of MCPWR06FTEO3000 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5618
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 300 Ohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO3000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO3000
MCPWR06FTEO3000 CAD Models
MCPWR06FTEO3000 Part Data Attributes
|
MCPWR06FTEO3000
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3000
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3000
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206300RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO3000 vs CRCW1206300RFKEBC |
RMC1/8K3000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR06FTEO3000 vs RMC1/8K3000FB |
RPC1206FT300R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO3000 vs RPC1206FT300R |
ASC1206-300RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCPWR06FTEO3000 vs ASC1206-300RFT5 |
RK73H2BTTED3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3000 vs RK73H2BTTED3000F |
RK73H2BTTE3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3000 vs RK73H2BTTE3000F |
RC1206FR-07300RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO3000 vs RC1206FR-07300RP |
RK73H2BRTTEB3000F | RES,SMT,THICK FILM,300 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | MCPWR06FTEO3000 vs RK73H2BRTTEB3000F |
CR32-3000FL | Fixed Resistor | ASJ Holdings Limited | MCPWR06FTEO3000 vs CR32-3000FL |
CRCW1206300RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO3000 vs CRCW1206300RFKTABC |