Part Details for MCPWR06FTEO3002 by SPC Multicomp
Overview of MCPWR06FTEO3002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5620
|
Newark | Surface Mount Thick Film Resistor, Mcpwr Series, 30 Kohm, 330 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO3002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4016 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO3002
MCPWR06FTEO3002 CAD Models
MCPWR06FTEO3002 Part Data Attributes:
|
MCPWR06FTEO3002
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3002
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3002
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272473003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3002 vs 232272473003 |
RMC1/8K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3002 vs RMC1/8K303FB |
RMC32K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3002 vs RMC32K303FTP |
RK73H2BGBK3002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3002 vs RK73H2BGBK3002F |
MCWR12X3002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO3002 vs MCWR12X3002FTL |
NMCR1206FT30K0 | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO3002 vs NMCR1206FT30K0 |
CR32TR303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | MCPWR06FTEO3002 vs CR32TR303F |
RMSW32K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3002 vs RMSW32K303FB |
RK73H2BXTD3002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3002 vs RK73H2BXTD3002F |
MCPWR06FTEO3002N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | MCPWR06FTEO3002 vs MCPWR06FTEO3002N |