Part Details for MCPWR06FTEO3600 by SPC Multicomp
Overview of MCPWR06FTEO3600 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO3600
MCPWR06FTEO3600 CAD Models
MCPWR06FTEO3600 Part Data Attributes
|
MCPWR06FTEO3600
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3600
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3600
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K361FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3600 vs RMNW32K361FTP |
9C12063A3600FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO3600 vs 9C12063A3600FKHFT |
NMCT1206FG360R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | MCPWR06FTEO3600 vs NMCT1206FG360R |
NRCS12F3600TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | MCPWR06FTEO3600 vs NRCS12F3600TRF |
MR12X3600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO3600 vs MR12X3600FTL |
CRCW1206360RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO3600 vs CRCW1206360RFKEAC |
RMSW32K361FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3600 vs RMSW32K361FB |
RM12FBN3600 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | MCPWR06FTEO3600 vs RM12FBN3600 |
CRCW1206360RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO3600 vs CRCW1206360RFKTABC |
MR12X3600FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO3600 vs MR12X3600FBL |