Part Details for MCPWR06FTEO3601 by SPC Multicomp
Overview of MCPWR06FTEO3601 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO3601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5629
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 3.6 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO3601 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4759 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO3601
MCPWR06FTEO3601 CAD Models
MCPWR06FTEO3601 Part Data Attributes
|
MCPWR06FTEO3601
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3601
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3601
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK3601F | RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | MCPWR06FTEO3601 vs RK73H2BRTBK3601F |
WR12X3601FT | RESISTOR, 0.25W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO3601 vs WR12X3601FT |
D2512060B3601FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO3601 vs D2512060B3601FB5 |
MCWR12X3601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO3601 vs MCWR12X3601FTL |
RC3216F362GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | MCPWR06FTEO3601 vs RC3216F362GS |
RK73H2BXTD3601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3601 vs RK73H2BXTD3601F |
232272473602L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3601 vs 232272473602L |
232272463602L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3601 vs 232272463602L |
MCPWR06FTEO3601N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | MCPWR06FTEO3601 vs MCPWR06FTEO3601N |
WR12X3601FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO3601 vs WR12X3601FGR |