Part Details for MCPWR06FTEO4701N by SPC Multicomp
Overview of MCPWR06FTEO4701N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO4701N
MCPWR06FTEO4701N CAD Models
MCPWR06FTEO4701N Part Data Attributes
|
MCPWR06FTEO4701N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO4701N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO4701N
This table gives cross-reference parts and alternative options found for MCPWR06FTEO4701N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO4701N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA12F4701TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | MCPWR06FTEO4701N vs NRCA12F4701TR10QYF |
WR12X4701FTLJ | Fixed Resistor, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO4701N vs WR12X4701FTLJ |
MR12X4701FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO4701N vs MR12X4701FBL |
SG73P2BTTED4701F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCPWR06FTEO4701N vs SG73P2BTTED4701F |
RMAW32K472FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | MCPWR06FTEO4701N vs RMAW32K472FB |
RK73H2BLTDD4701F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO4701N vs RK73H2BLTDD4701F |
9C12063A4701FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO4701N vs 9C12063A4701FKPF4 |
RK73H2BLBK4701F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO4701N vs RK73H2BLBK4701F |
MCWR12X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO4701N vs MCWR12X4701FTL |
CRCW12064701F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO4701N vs CRCW12064701F100RT5-PB |