Part Details for MCQ1V3216-R180-R by Eaton Electronics
Results Overview of MCQ1V3216-R180-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCQ1V3216-R180-R Information
MCQ1V3216-R180-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
| PTGL14AR180M9C01B0 | Murata Manufacturing Co Ltd | PTC Thermistor, 18ohm, Through Hole Mount, RADIAL LEADED |
Price & Stock for MCQ1V3216-R180-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AH1716
|
Newark | Multi H Q, ind 180Nh Q25 250Ma 2Pads Smt/, |Eaton Electronics MCQ1V3216-R180-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0985 / $0.1027 | Buy Now |
|
DISTI #
74086373
|
RS | MULTI H Q, IND 180NH Q25 250MA 2PADS SMT Min Qty: 4000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1200 | RFQ |