Part Details for MCR004QLPJ112 by ROHM Semiconductor
Overview of MCR004QLPJ112 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLPJ112
MCR004QLPJ112 CAD Models
MCR004QLPJ112 Part Data Attributes
|
MCR004QLPJ112
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPJ112
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IATF 16949 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPJ112
This table gives cross-reference parts and alternative options found for MCR004QLPJ112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPJ112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1FLTC112J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004QLPJ112 vs RK73B1FLTC112J |
CR04-112JBK | Fixed Resistor, 0.03W, 1100ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | MCR004QLPJ112 vs CR04-112JBK |
CR-E5JL5---1K1- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | MCR004QLPJ112 vs CR-E5JL5---1K1- |
RK73B1FLTB112J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004QLPJ112 vs RK73B1FLTB112J |
RK73B1FTTB112J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004QLPJ112 vs RK73B1FTTB112J |
RMCF01005JT1101 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | MCR004QLPJ112 vs RMCF01005JT1101 |
CR03-112-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1100ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | MCR004QLPJ112 vs CR03-112-JK |
CR01005-32W-112JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | MCR004QLPJ112 vs CR01005-32W-112JPT-13 |