Part Details for MCR004YZPF10R5 by ROHM Semiconductor
Overview of MCR004YZPF10R5 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004YZPF10R5
MCR004YZPF10R5 CAD Models
MCR004YZPF10R5 Part Data Attributes
|
MCR004YZPF10R5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPF10R5
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR(AUTOMOTIVE) | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPF10R5
This table gives cross-reference parts and alternative options found for MCR004YZPF10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR004QLPF10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 10.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004YZPF10R5 vs MCR004QLPF10R5 |
CR01005-32W-10R5FT | Fixed Resistor, 0.03W, 10.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004YZPF10R5 vs CR01005-32W-10R5FT |
RMC1/32-10R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | MCR004YZPF10R5 vs RMC1/32-10R5FB |
CR01005-32W-10R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | MCR004YZPF10R5 vs CR01005-32W-10R5FPT-13 |
CR01005-32W-10R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | MCR004YZPF10R5 vs CR01005-32W-10R5FT-13 |