Part Details for MCR004YZPF8251 by ROHM Semiconductor
Overview of MCR004YZPF8251 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004YZPF8251
MCR004YZPF8251 CAD Models
MCR004YZPF8251 Part Data Attributes
|
MCR004YZPF8251
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPF8251
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPF8251
This table gives cross-reference parts and alternative options found for MCR004YZPF8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-8251FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8250ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | MCR004YZPF8251 vs CR01005-32W-8251FT-13 |
MCR004QLPF8251 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004YZPF8251 vs MCR004QLPF8251 |
CRCW01008K25FREL | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | MCR004YZPF8251 vs CRCW01008K25FREL |
RC0402F8251CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004YZPF8251 vs RC0402F8251CS |
CR04-8251FE | Fixed Resistor, 0.03W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004YZPF8251 vs CR04-8251FE |