Part Details for MCR004YZPJ561 by ROHM Semiconductor
Overview of MCR004YZPJ561 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004YZPJ561
MCR004YZPJ561 CAD Models
MCR004YZPJ561 Part Data Attributes
|
MCR004YZPJ561
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPJ561
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPJ561
This table gives cross-reference parts and alternative options found for MCR004YZPJ561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPJ561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-561JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 560ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | MCR004YZPJ561 vs CR01005-32W-561JPT-13 |
RC0402J561CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004YZPJ561 vs RC0402J561CS |
CR04-561JV | Fixed Resistor, 0.03W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004YZPJ561 vs CR04-561JV |
RK73B1FTTC561J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004YZPJ561 vs RK73B1FTTC561J |
CR04-561JBK | Fixed Resistor, 0.03W, 560ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | MCR004YZPJ561 vs CR04-561JBK |
MCR004QLP561 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004YZPJ561 vs MCR004QLP561 |
RK73B1FLTB561J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004YZPJ561 vs RK73B1FLTB561J |
CR04-561JEK | Fixed Resistor, 0.03W, 560ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | MCR004YZPJ561 vs CR04-561JEK |
CR04-561JE | Fixed Resistor, 0.03W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004YZPJ561 vs CR04-561JE |
RK73B1FTTB561J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 560ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004YZPJ561 vs RK73B1FTTB561J |