Part Details for MCR006YRTD16R0 by ROHM Semiconductor
Overview of MCR006YRTD16R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR006YRTD16R0
MCR006YRTD16R0 CAD Models
MCR006YRTD16R0 Part Data Attributes
|
MCR006YRTD16R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YRTD16R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YRTD16R0
This table gives cross-reference parts and alternative options found for MCR006YRTD16R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YRTD16R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-16R0-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YRTD16R0 vs CPW05-16R0-DN |
RC0201DR-7D16RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR006YRTD16R0 vs RC0201DR-7D16RL |
RTT0116R0DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YRTD16R0 vs RTT0116R0DH5 |
BCTS000201-16R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YRTD16R0 vs BCTS000201-16R0DTH |
RC0201DR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YRTD16R0 vs RC0201DR-0716RP |
RC0201DR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YRTD16R0 vs RC0201DR-1016RL |
CR2516R0D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCR006YRTD16R0 vs CR2516R0D |
RTT0116R0DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YRTD16R0 vs RTT0116R0DH0 |
9C02017A16R0DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YRTD16R0 vs 9C02017A16R0DLPF7 |
9C02017A16R0DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YRTD16R0 vs 9C02017A16R0DLPF4 |