Part Details for MCR01MRTJ332 by ROHM Semiconductor
Overview of MCR01MRTJ332 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTJ332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTJ332
|
Avnet Asia | RES 0402 3.3K OHM 1/16W 5% SMD (Alt: MCR01MRTJ332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTJ332
MCR01MRTJ332 CAD Models
MCR01MRTJ332 Part Data Attributes
|
MCR01MRTJ332
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ332
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ332
This table gives cross-reference parts and alternative options found for MCR01MRTJ332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-7W3K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTJ332 vs RC0402JR-7W3K3L |
RK73B1ELTD332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ332 vs RK73B1ELTD332J |
RK73B1ERTTPS332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ332 vs RK73B1ERTTPS332J |
CR10-332JE | Fixed Resistor, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MRTJ332 vs CR10-332JE |
SG73S1ELBK332J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ332 vs SG73S1ELBK332J |
NRCS04J332TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | MCR01MRTJ332 vs NRCS04J332TRF |
RMC10-332JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTJ332 vs RMC10-332JTE |
ERJ2GEJ332X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MRTJ332 vs ERJ2GEJ332X |
MC0402-332-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ332 vs MC0402-332-JB |
RCG04023K30JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTJ332 vs RCG04023K30JNED |