Part Details for MCR01MZP123 by ROHM Semiconductor
Overview of MCR01MZP123 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZP123
MCR01MZP123 CAD Models
MCR01MZP123 Part Data Attributes
|
MCR01MZP123
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP123
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP123
This table gives cross-reference parts and alternative options found for MCR01MZP123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP123 vs SG73P1ETBK123J |
CR0402-16W-123JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZP123 vs CR0402-16W-123JSNT |
RMC10-123JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZP123 vs RMC10-123JTH |
SG73P1ELTP123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP123 vs SG73P1ELTP123J |
RC0402JR-7W12KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZP123 vs RC0402JR-7W12KL |
TSR16GTJ123V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZP123 vs TSR16GTJ123V |
CR10TR123J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MZP123 vs CR10TR123J |
WCR-WCR0402LF-123-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | MCR01MZP123 vs WCR-WCR0402LF-123-J-P-LT |
RK73B1ELTPB123J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP123 vs RK73B1ELTPB123J |
CR10123JC | Fixed Resistor, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MZP123 vs CR10123JC |