Part Details for MCR01MZPF1373 by ROHM Semiconductor
Overview of MCR01MZPF1373 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF1373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 137000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 28932 |
|
$0.0045 / $0.0240 | Buy Now |
Part Details for MCR01MZPF1373
MCR01MZPF1373 CAD Models
MCR01MZPF1373 Part Data Attributes:
|
MCR01MZPF1373
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF1373
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF1373
This table gives cross-reference parts and alternative options found for MCR01MZPF1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F1373CT | Fixed Resistor, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCR01MZPF1373 vs CAS04F1373CT |
MC0402-1373-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF1373 vs MC0402-1373-FBW |
RMCS1/16S137K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPF1373 vs RMCS1/16S137K1%R |
CR-02FPF--137K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF1373 vs CR-02FPF--137K |
MC0402-1373-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF1373 vs MC0402-1373-FTQ |
CR10TR1373F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MZPF1373 vs CR10TR1373F |
WR04X1373FDLV | Fixed Resistor, 0.0625W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF1373 vs WR04X1373FDLV |
RK73H1ERTTPB1373F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF1373 vs RK73H1ERTTPB1373F |
RCA0402137KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZPF1373 vs RCA0402137KFKED |
CR0402TT100Y137K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01MZPF1373 vs CR0402TT100Y137K+/-1% |