-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 82000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9506 |
|
$0.0059 / $0.0312 | Buy Now |
DISTI #
MCR01MZPF8202
|
Avnet Asia | RES RESIN BASED 0402 82K OHM 1/16W 1% SMD (Alt: MCR01MZPF8202) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | 82kohms ±, 1% 0.063W ±, 100ppm/℃ 0402 Chip Resistor - Surface Mount RoHS Purchase Online, Ship Immediately | 9720 |
|
$0.0032 / $0.0040 | Buy Now |
|
LCSC | 63mW Thick Film Resistors 50V 100ppm/ 1% 82k 0402 Chip Resistor - Surface Mount ROHS | 8100 |
|
$0.0035 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPF8202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF8202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR01MZPF8202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF8202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A8202FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF8202 vs 9C04021A8202FKPF4 |
CRCW040282K0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPF8202 vs CRCW040282K0FKTDBC |
SR0402FR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF8202 vs SR0402FR-1382KL |
CR0402TT100Y82K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01MZPF8202 vs CR0402TT100Y82K+/-1% |
RMC10K823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF8202 vs RMC10K823FTH |
CQ02WGF8202TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF8202 vs CQ02WGF8202TCE |
ASC0402-82KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZPF8202 vs ASC0402-82KFT10 |
RK73H1ETTPB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF8202 vs RK73H1ETTPB8202F |
CR-02FLC---82K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF8202 vs CR-02FLC---82K |
RMC1/16SK823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF8202 vs RMC1/16SK823FTH |