Part Details for MCR01ZZPF2213 by ROHM Semiconductor
Overview of MCR01ZZPF2213 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF2213
MCR01ZZPF2213 CAD Models
MCR01ZZPF2213 Part Data Attributes
|
MCR01ZZPF2213
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF2213
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF2213
This table gives cross-reference parts and alternative options found for MCR01ZZPF2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPS2213F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPF2213 vs RK73H1EGTPS2213F |
WR04X2213FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01ZZPF2213 vs WR04X2213FGR |
MR04X2213FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01ZZPF2213 vs MR04X2213FDL |
CR0402TT100Y221K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01ZZPF2213 vs CR0402TT100Y221K+/-1% |
9C04021A2213FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01ZZPF2213 vs 9C04021A2213FKAF3 |
CR0402-16W-2213FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01ZZPF2213 vs CR0402-16W-2213FSNT |
0402WGF2213TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF2213 vs 0402WGF2213TCE |
RK73H1ETTPB2213F | RES,SMT,THICK FILM,221K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCR01ZZPF2213 vs RK73H1ETTPB2213F |
CR0402-16W-2213FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01ZZPF2213 vs CR0402-16W-2213FSNT-13 |
SR0402FR-13221KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPF2213 vs SR0402FR-13221KL |