Part Details for MCR01ZZPF8202 by ROHM Semiconductor
Overview of MCR01ZZPF8202 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF8202
MCR01ZZPF8202 CAD Models
MCR01ZZPF8202 Part Data Attributes
|
MCR01ZZPF8202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF8202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF8202
This table gives cross-reference parts and alternative options found for MCR01ZZPF8202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF8202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A8202FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01ZZPF8202 vs 9C04021A8202FKPF4 |
CRCW040282K0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01ZZPF8202 vs CRCW040282K0FKTDBC |
SR0402FR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPF8202 vs SR0402FR-1382KL |
CR0402TT100Y82K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01ZZPF8202 vs CR0402TT100Y82K+/-1% |
RMC10K823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPF8202 vs RMC10K823FTH |
CQ02WGF8202TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF8202 vs CQ02WGF8202TCE |
ASC0402-82KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01ZZPF8202 vs ASC0402-82KFT10 |
RK73H1ETTPB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPF8202 vs RK73H1ETTPB8202F |
CR-02FLC---82K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01ZZPF8202 vs CR-02FLC---82K |
RMC1/16SK823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPF8202 vs RMC1/16SK823FTH |