Part Details for MCR01ZZPJ331 by ROHM Semiconductor
Overview of MCR01ZZPJ331 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPJ331
MCR01ZZPJ331 CAD Models
MCR01ZZPJ331 Part Data Attributes
|
MCR01ZZPJ331
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPJ331
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (J TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPJ331
This table gives cross-reference parts and alternative options found for MCR01ZZPJ331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPJ331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B1ETP331J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01ZZPJ331 vs RM73B1ETP331J |
RC0402JR-7W330RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPJ331 vs RC0402JR-7W330RL |
RK73B1ELTDD331J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPJ331 vs RK73B1ELTDD331J |
TSR16GTJ331V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01ZZPJ331 vs TSR16GTJ331V |
RMC10-331JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPJ331 vs RMC10-331JTH |
MC0402-331-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01ZZPJ331 vs MC0402-331-JT |
SG73P1ELTP331J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPJ331 vs SG73P1ELTP331J |
RK73B1ETTPS331J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPJ331 vs RK73B1ETTPS331J |
RMC10-331JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPJ331 vs RMC10-331JB |
MC04023300-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 0402 | RCD Components Inc | MCR01ZZPJ331 vs MC04023300-JT |