Part Details for MCR01ZZPJ474 by ROHM Semiconductor
Overview of MCR01ZZPJ474 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPJ474
MCR01ZZPJ474 CAD Models
MCR01ZZPJ474 Part Data Attributes
|
MCR01ZZPJ474
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPJ474
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (J TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPJ474
This table gives cross-reference parts and alternative options found for MCR01ZZPJ474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPJ474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ474X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01ZZPJ474 vs ERJ2GEJ474X |
MC0402-474-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01ZZPJ474 vs MC0402-474-JTW |
WCR-WCR0402LF-474-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | MCR01ZZPJ474 vs WCR-WCR0402LF-474-J-P-LT |
MC0402-474-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01ZZPJ474 vs MC0402-474-JB |
RCA0402470KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01ZZPJ474 vs RCA0402470KJNED |
SG73P1ETTPD474J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPJ474 vs SG73P1ETTPD474J |
RM73B1ETP474J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01ZZPJ474 vs RM73B1ETP474J |
RMCS1/16S470K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01ZZPJ474 vs RMCS1/16S470K5%R |
ERJ2GEJ474Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01ZZPJ474 vs ERJ2GEJ474Y |
CR10TR474J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01ZZPJ474 vs CR10TR474J |