Part Details for MCR03ERTJ220 by ROHM Semiconductor
Overview of MCR03ERTJ220 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03ERTJ220
MCR03ERTJ220 CAD Models
MCR03ERTJ220 Part Data Attributes:
|
MCR03ERTJ220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ220
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ220
This table gives cross-reference parts and alternative options found for MCR03ERTJ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B1JTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTJ220 vs RM73B1JTDD220J |
RK73B1JTTED220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ220 vs RK73B1JTTED220J |
WCR0603LF-220-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03ERTJ220 vs WCR0603LF-220-J-P-LT |
RK73B1JLBC220J | RES,SMT,THICK FILM,22 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03ERTJ220 vs RK73B1JLBC220J |
RK73B1JLTE220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ220 vs RK73B1JLTE220J |
HCHP0603200PPM225%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ220 vs HCHP0603200PPM225%WE4 |
FWF03JT-220 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTJ220 vs FWF03JT-220 |
RK73B1JGBC220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ220 vs RK73B1JGBC220J |
HQ03WGJ0220TCE | Fixed Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ220 vs HQ03WGJ0220TCE |
RK73B1JTTED220J | RES,SMT,THICK FILM,22 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03ERTJ220 vs RK73B1JTTED220J |