-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZHJ164
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHJ164
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZHJ164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-164-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03EZHJ164 vs WCR0603LF-164-J-P-LT |
FPF03JV-164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ164 vs FPF03JV-164 |
RK73B1JXTP164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZHJ164 vs RK73B1JXTP164J |
RK73B1JXTDD164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZHJ164 vs RK73B1JXTDD164J |
MCR03QZHJ164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHJ164 vs MCR03QZHJ164 |
FCF03JS-164-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ164 vs FCF03JS-164-W |
RK73B1JTTE164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ164 vs RK73B1JTTE164J |
MCR03FZHJ164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHJ164 vs MCR03FZHJ164 |
RK73B1JGBC164J | RES,SMT,THICK FILM,160K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03EZHJ164 vs RK73B1JGBC164J |
FWF03JT-164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ164 vs FWF03JT-164 |