-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 36 ohm, SURFACE MOUNT, 0603 | 8800 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 36 ohm, SURFACE MOUNT, 0603 | 22334 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 36 ohm, SURFACE MOUNT, 0603 | 20000 |
|
$0.0051 / $0.0255 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1500 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 107069 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZHJ360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHJ360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZHJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JV-360-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ360 vs FCF03JV-360-W |
FWF03JT-360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ360 vs FWF03JT-360 |
CR0603-16W-360JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03EZHJ360 vs CR0603-16W-360JSNT |
RK73B1JXBK360J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ360 vs RK73B1JXBK360J |
SWR03JBFW36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | MCR03EZHJ360 vs SWR03JBFW36R0 |
RK73B1JLTDB360J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZHJ360 vs RK73B1JLTDB360J |
CR16-360JE | Fixed Resistor, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | MCR03EZHJ360 vs CR16-360JE |
RK73B1JRTTDB360J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ360 vs RK73B1JRTTDB360J |
HQ03WGJ0360TEE | Fixed Resistor, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZHJ360 vs HQ03WGJ0360TEE |
HCHP0603L36R0JNPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZHJ360 vs HCHP0603L36R0JNPT131 |