-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 390000 ohm, SURFACE MOUNT, 0603 | 3355 |
|
$0.0060 / $0.0160 | Buy Now |
|
Velocity Electronics | Our Stock | 178 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZHJ394
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHJ394
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZHJ394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J394AS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03EZHJ394 vs RC1608J394AS |
RK73A1JTTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03EZHJ394 vs RK73A1JTTD394J |
RK73B1JLTED394J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ394 vs RK73B1JLTED394J |
FCF03JV-394 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ394 vs FCF03JV-394 |
0603WGJ0394C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZHJ394 vs 0603WGJ0394C4E |
RK73B1JTTE394J | RES,SMT,THICK FILM,390K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03EZHJ394 vs RK73B1JTTE394J |
MCR03MZPJ394 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHJ394 vs MCR03MZPJ394 |
NRCL06J394TRF | Res,SMT,Thick Film,390K Ohms,50WV,5% +/-Tol,-200,200ppm TC,0603 Case | NIC Components Corp | MCR03EZHJ394 vs NRCL06J394TRF |
0603WGJ0394BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZHJ394 vs 0603WGJ0394BC |
MCR03FZHJ394 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHJ394 vs MCR03FZHJ394 |