-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89636 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3974 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 56000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5231 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2720 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8576 |
|
$0.0954 / $0.5450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 96224 |
|
$0.0270 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX1500
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX1500
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPFX1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1500FDLV | Fixed Resistor, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03EZPFX1500 vs WR06X1500FDLV |
RMC1/16K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX1500 vs RMC1/16K151FB |
NMCR0603FG150R | RES,SMT,THICK FILM,150 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX1500 vs NMCR0603FG150R |
MCWF06P1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCR03EZPFX1500 vs MCWF06P1500FTL |
HCHP0603100PPM1501%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX1500 vs HCHP0603100PPM1501%NTR0131E2 |
HCHP0603100PPM1501%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX1500 vs HCHP0603100PPM1501%WE4 |
CHP0603100PPM1501%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX1500 vs CHP0603100PPM1501%NTRE2 |
RMGW16K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX1500 vs RMGW16K1500FTP |
RK73H1JGTDB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPFX1500 vs RK73H1JGTDB1500F |
RMSW16K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX1500 vs RMSW16K151FB |