Part Details for MCR03EZPFX2703 by ROHM Semiconductor
Overview of MCR03EZPFX2703 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX2703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62206421
|
Verical | Res Thick Film 0603 270K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 6411 Package Multiple: 1 Date Code: 2150 | Americas - 49724 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 9700 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270000OHM, SURFACE MOUNT, 0603 | 7760 |
|
$0.0048 / $0.0240 | Buy Now |
DISTI #
C1S625900401418
|
Chip1Stop | Res Thick Film 0603 270K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 49724 |
|
$0.0035 / $0.0056 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 270k 0603 Chip Resistor - Surface Mount ROHS | 1600 |
|
$0.0026 / $0.0052 | Buy Now |
|
Perfect Parts Corporation | 67200 |
|
RFQ |
Part Details for MCR03EZPFX2703
MCR03EZPFX2703 CAD Models
MCR03EZPFX2703 Part Data Attributes
|
MCR03EZPFX2703
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX2703
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX2703
This table gives cross-reference parts and alternative options found for MCR03EZPFX2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS03FW-274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX2703 vs FPS03FW-274 |
MCWF06P2703FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCR03EZPFX2703 vs MCWF06P2703FTL |
RPC0603FT270K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX2703 vs RPC0603FT270K |
FPS03FV-274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX2703 vs FPS03FV-274 |
RMGW16K274FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX2703 vs RMGW16K274FB |
9C06031A2703FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX2703 vs 9C06031A2703FKPF4 |
RMNW16K274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX2703 vs RMNW16K274FTP |
RMGW16K274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX2703 vs RMGW16K274FTP |
9C06031A2703FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX2703 vs 9C06031A2703FKPF3 |
RMCS1/16270K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX2703 vs RMCS1/16270K1%A |