-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX82R5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX82R5
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPFX82R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX82R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03EZPFX82R5 vs CR16TR82R5F |
NMCT0603FG82R5 | RESISTOR, 0.1W, 1%, 100ppm, 82.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX82R5 vs NMCT0603FG82R5 |
RK73H1JTTDB82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPFX82R5 vs RK73H1JTTDB82R5F |
RC0603FRF0782R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZPFX82R5 vs RC0603FRF0782R5 |
NMCR0603FT82R5 | RES,SMT,THICK FILM,82.5 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX82R5 vs NMCR0603FT82R5 |
RK73H1JRTTPD82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPFX82R5 vs RK73H1JRTTPD82R5F |
RK73H1JXBK82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPFX82R5 vs RK73H1JXBK82R5F |
CRS0603AFX-82R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPFX82R5 vs CRS0603AFX-82R5ELF |
TSR3GTF82R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03EZPFX82R5 vs TSR3GTF82R5V |
FCF03FS-82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX82R5 vs FCF03FS-82R5 |