-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65035424
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2213 | Americas - 2163439 |
|
$0.0043 | Buy Now |
DISTI #
61567448
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 349635 |
|
$0.0092 / $0.0097 | Buy Now |
|
Bristol Electronics | 113407 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 3647 |
|
$0.0033 / $0.0088 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 20000 |
|
$0.0033 / $0.0165 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 279708 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 3280 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 1760 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 40428 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Oxide, 50M Ohm, 50V, 5±% | 19514 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR03EZPJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZPJ000 vs RM06J000CTD |
RC1608J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03EZPJ000 vs RC1608J000AS |
RC0603J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Taitron Components Inc | MCR03EZPJ000 vs RC0603J000-07-T70 |
RTT03000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | MCR03EZPJ000 vs RTT03000JTP |
RMNW16JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPJ000 vs RMNW16JPB |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCR03EZPJ000 vs RCA06030000ZSEA |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZPJ000 vs RM06J000CTDK |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCR03EZPJ000 vs CR-03JL7----0R- |
MP003512 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | MCR03EZPJ000 vs MP003512 |
CRCW06030000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCR03EZPJ000 vs CRCW06030000Z0EAC |