Part Details for MCR03FZHJ305 by ROHM Semiconductor
Overview of MCR03FZHJ305 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03FZHJ305
MCR03FZHJ305 CAD Models
MCR03FZHJ305 Part Data Attributes
|
MCR03FZHJ305
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03FZHJ305
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03FZHJ305
This table gives cross-reference parts and alternative options found for MCR03FZHJ305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHJ305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-305JB | Fixed Resistor, 0.125W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03FZHJ305 vs CR16-305JB |
RK73B1JLTDB305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03FZHJ305 vs RK73B1JLTDB305J |
RK73B1JTBC305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ305 vs RK73B1JTBC305J |
WCR-WCR0603LF-305-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | MCR03FZHJ305 vs WCR-WCR0603LF-305-J-P-LT |
RK73B1JGBK305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ305 vs RK73B1JGBK305J |
RK73B1JTBC305J | RES,SMT,THICK FILM,3M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03FZHJ305 vs RK73B1JTBC305J |
WCR0603LF-305-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03FZHJ305 vs WCR0603LF-305-J-P-LT |
RM73B1JTDD305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03FZHJ305 vs RM73B1JTDD305J |
RK73B1JTTPD305J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03FZHJ305 vs RK73B1JTTPD305J |
MC0603L6J3004SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | MCR03FZHJ305 vs MC0603L6J3004SE |